- RS Stock No.:
- 215-4791
- Mfr. Part No.:
- EDU36311A
- Manufacturer:
- Keysight Technologies
8 In stock for delivery within 2 working days
Added
Price Each
€934.00
(exc. VAT)
€1,148.82
(inc. VAT)
Units | Per unit |
1 + | €934.00 |
- RS Stock No.:
- 215-4791
- Mfr. Part No.:
- EDU36311A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Keysight Technologies Triple Output Bench Power Supply comes with a robust design and usability at an affordable price. Its 90 W, electrically isolated channels supply clean and reliable power. The signature 7-inch wide video graphics array gives you clear view, from instrument set up to the output status. You can easily control the triple output bench power supply remotely via USB or LAN. This solution includes Keysight PathWave BenchVue power supply software for the PC. Accurate voltage and current programming and readback capability provide excellent control of the power supply and power measurement. It maintains a steady output when power line and load changes occur, giving you more measurement confidence.
It has independent power supplies in one box
It has low acoustic noise
Intuitive and easy-to-use interfaces
It gives excellent programming and readback accuracy
It has low acoustic noise
Intuitive and easy-to-use interfaces
It gives excellent programming and readback accuracy
Specifications
Attribute | Value |
---|---|
Model Number | EDU36311A |
Number of Outputs | 3 |
Output Voltage | 0 → 30V |
Output Current | 1A |
Power Rating | 90W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable Power Supply |
Type | Digital |