- RS Stock No.:
- 216-7768
- Mfr. Part No.:
- QPX750SP
- Manufacturer:
- Aim-TTi
3 In stock for delivery within 2 working days
Added
Price Each
€1,503.00
(exc. VAT)
€1,848.69
(inc. VAT)
Units | Per unit |
1 + | €1,503.00 |
- RS Stock No.:
- 216-7768
- Mfr. Part No.:
- QPX750SP
- Manufacturer:
- Aim-TTi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aim-TTi QPX Series Bench Power Supply, IEC 320 Input Connector , Power Rating 750W - QPX750SP
This bench power supply is a high-quality, digital power supply designed to meet the needs of professionals in different industries. With a power rating of 750W and the ability to provide precise, variable voltage outputs, this power supply offers versatility and reliability for a range of applications.
Features & Benefits
• Digital, autoranging power supply for enhanced efficiency
• Wide range of input voltage options (110-240V AC)
• Three displays for easy monitoring of output parameters
• Precision output voltage (0-80V) and current (0-50A) adjustments
• Binding post terminals for secure connections
• Compact design for easy integration into workspaces
• Wide range of input voltage options (110-240V AC)
• Three displays for easy monitoring of output parameters
• Precision output voltage (0-80V) and current (0-50A) adjustments
• Binding post terminals for secure connections
• Compact design for easy integration into workspaces
Applications
• Ideal for testing and calibrating electronic devices
• Suitable for powering multiple devices simultaneously in a lab environment
• Can be used for use in prototyping and development of electronic circuits
• Suitable for powering multiple devices simultaneously in a lab environment
• Can be used for use in prototyping and development of electronic circuits
Can it deliver precise voltage and current for testing purposes?
Yes, it offers precise voltage and current adjustments, making it ideal for accurate testing procedures.
Will it work with a wide range of input voltages?
Yes, the power supply can operate with input voltages ranging from 110V to 240V AC, providing flexibility for various settings.
Is it suitable for powering multiple devices at once?
Yes, it has the capability to power multiple devices simultaneously, making it a convenient choice for laboratory setups.
Specifications
Attribute | Value |
---|---|
Series | QPX |
Model Number | QPX750SP |
Number of Outputs | 1 |
Supply Voltage | 110 → 240V ac |
Output Voltage | 0 → 80V |
Output Current | 0 → 50A |
Power Rating | 750W |
Number of Displays | 1 |
Bench Power Supply Type | Autoranging Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 216-7768
- Mfr. Part No.:
- QPX750SP
- Manufacturer:
- Aim-TTi