- RS Stock No.:
- 257-6969
- Mfr. Part No.:
- KAT10
- Manufacturer:
- Kert
Discontinued product
- RS Stock No.:
- 257-6969
- Mfr. Part No.:
- KAT10
- Manufacturer:
- Kert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Stabilised power supply with a fixed output voltage, 12 → 13.8 V
Series of DC power supplies equipped with overload protection and filter circuits to ensure excellent operation and reliability.
Note
Supplied with a European plug
Specifications
Attribute | Value |
---|---|
Series | KAT10 |
Model Number | KAT10 |
Number of Outputs | 1 |
Output Voltage | 12 V, 13.8V |
Supply Voltage | 230V ac |
Output Current | 6A |
Number of Displays | 0 |
Bench Power Supply Type | Stabilised Power Supply |
Type | Analogue |
Digital/Analogue | Analogue |
Output Connector | Binding Post Terminal |
Input Connector | Schuko Plug |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 257-6969
- Mfr. Part No.:
- KAT10
- Manufacturer:
- Kert