- RS Stock No.:
- 259-2951
- Mfr. Part No.:
- EA-PS 10080-120 2U
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Price Each
€5,333.33
(exc. VAT)
€6,560.00
(inc. VAT)
Units | Per unit |
1 + | €5,333.33 |
- RS Stock No.:
- 259-2951
- Mfr. Part No.:
- EA-PS 10080-120 2U
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Specifications
Attribute | Value |
---|---|
Series | EA-PS 10000 |
Model Number | EA-PS 10080-120 2U |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 0 → 80V |
Output Current | 0 → 120A |
Power Rating | 3kW |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
- RS Stock No.:
- 259-2951
- Mfr. Part No.:
- EA-PS 10080-120 2U
- Manufacturer:
- EA Elektro-Automatik