Keysight Technologies N6700 Series Bench Power Supply, 0 → 20V, 10A, 1-Output, 500W
- RS Stock No.:
- 263-8602
- Distrelec Article No.:
- 169-85-874
- Mfr. Part No.:
- N6755A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,045.05
(exc. VAT)
€4,975.41
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4,045.05 |
*price indicative
- RS Stock No.:
- 263-8602
- Distrelec Article No.:
- 169-85-874
- Mfr. Part No.:
- N6755A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Series | N6700 | |
Model Number | N6755A | |
Number of Outputs | 1 | |
Output Voltage | 0 → 20V | |
Output Current | 10A | |
Power Rating | 500W | |
Bench Power Supply Type | DC Power Module | |
Type | DC Power Supply | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Series N6700 | ||
Model Number N6755A | ||
Number of Outputs 1 | ||
Output Voltage 0 → 20V | ||
Output Current 10A | ||
Power Rating 500W | ||
Bench Power Supply Type DC Power Module | ||
Type DC Power Supply | ||
- COO (Country of Origin):
- MY
N6700 Low-Profile Modular Power System
N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
• Fully compliant to LXI Class C specification
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
Note
The Keysight Technologies modular power system gives test system designers the flexibility to mix and match from over 30 different DC power modules to create a 1- to 4 channel DC power system or electronic load system optimized to meet specific test requirements. Test system engineers can invest in high-performance outputs where speed and accuracy are needed, or purchase basic performance outputs for simple DC power requirements or an electronic load is required for power supply testing.
Ideal for ATE systems in R&D, design validation, and manufacturing
Small size is up to four outputs in 1U of rack space
Performance modules for critical test requirements
Value modules for basic DC power requirements
Electronic load modules for power supply testing
Fast command processing time and output speed to improve throughput
Connect via GPIB, LAN, or USB
Small size is up to four outputs in 1U of rack space
Performance modules for critical test requirements
Value modules for basic DC power requirements
Electronic load modules for power supply testing
Fast command processing time and output speed to improve throughput
Connect via GPIB, LAN, or USB
Note
Manufacturer’s Warranty
Related links
- Keysight Technologies N6700 Series Bench Power Supply 10A 500W
- Keysight Technologies N6700 Series Digital Bench Power Supply 17A 500W
- Keysight Technologies N6700 Series Bench Power Supply 10A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 15A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 50A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 2.5A 50W
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 100W
- Keysight Technologies N6700 Series Digital Bench Power Supply 10A 100W