- RS Stock No.:
- 264-7219
- Mfr. Part No.:
- EA-PSI 10200-70 3U
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each
€7,555.56
(exc. VAT)
€9,293.34
(inc. VAT)
Units | Per unit |
1 + | €7,555.56 |
- RS Stock No.:
- 264-7219
- Mfr. Part No.:
- EA-PSI 10200-70 3U
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 200 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 70 ampere.
High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Specifications
Attribute | Value |
---|---|
Series | EA-PSI 10000 |
Model Number | EA-PSI 10200-70 3U |
Number of Outputs | 1 |
Rack Units | 3 U |
Output Voltage | 0 → 200V |
Output Current | 70A |
Power Rating | 5kW |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Programmable DC Power Supply |
- RS Stock No.:
- 264-7219
- Mfr. Part No.:
- EA-PSI 10200-70 3U
- Manufacturer:
- EA Elektro-Automatik