- RS Stock No.:
- 272-8787
- Mfr. Part No.:
- EA-PSI 11500-30 3U
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price Each
€14,300.00
(exc. VAT)
€17,589.00
(inc. VAT)
Units | Per unit |
1 + | €14,300.00 |
- RS Stock No.:
- 272-8787
- Mfr. Part No.:
- EA-PSI 11500-30 3U
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The EA Elektro-Automatik programmable dc power supply has integrated function generator with predefined curves. That has five inch TFT display with touch control and intuitive user interface and flexible power regulated dc output stages.
High efficiency
Pollution degree 2
Pollution degree 2
Specifications
Attribute | Value |
---|---|
Series | EA-PSI 10000 |
Number of Outputs | 1 |
Rack Units | 3 U |
Output Voltage | 0 → 1500V |
Output Current | 0 → 30A |
Power Rating | 15kW |
Type | Programmable DC Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Analogue, Digital |
- RS Stock No.:
- 272-8787
- Mfr. Part No.:
- EA-PSI 11500-30 3U
- Manufacturer:
- EA Elektro-Automatik