PeakTech P15 Series Digital Laboratory Power Supply, 32V, 30A, 1-Output, 960W
- RS Stock No.:
- 285-8566
- Distrelec Article No.:
- 110-95-172
- Mfr. Part No.:
- P1580
- Manufacturer:
- PeakTech
4 In stock for delivery within 2 working days
Price Each
€499.00
(exc. VAT)
€613.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €499.00 |
- RS Stock No.:
- 285-8566
- Distrelec Article No.:
- 110-95-172
- Mfr. Part No.:
- P1580
- Manufacturer:
- PeakTech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bench Top Power Supply is a programmable laboratory switching mode power supplies for use in research and industry. It has high load and energy efficiency through switching power supply technology.
RoHS compliant
Programmable
4 mm safety sockets on the front panel
Programmable
4 mm safety sockets on the front panel
Specifications
Attribute | Value |
---|---|
Series | P15 |
Model Number | P1580 |
Number of Outputs | 1 |
Supply Voltage | 200 → 240V |
Output Voltage | 32V |
Output Current | 30A |
Power Rating | 960W |
Digital/Analogue | Digital |