Peaktech 5995 Series Digital Laboratory Power Supply, 0 - 30V, 0 → 6A, 2-Output, 180W
- RS Stock No.:
- 288-8660
- Mfr. Part No.:
- P5995
- Manufacturer:
- PeakTech
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 2 working days
Price Each
€639.00
(exc. VAT)
€785.97
(inc. VAT)
Units | Per unit |
---|---|
1 + | €639.00 |
- RS Stock No.:
- 288-8660
- Mfr. Part No.:
- P5995
- Manufacturer:
- PeakTech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AC/DC Laboratory Power Supply is a high precision power supply with two adjustable outputs for AC/DC, making it suitable for a variety of applications. With features like AC and DC combined power supply, overload electronic protection, and high accuracy displays, this power supply is a reliable tool for servicing AC circuits, transformers, and illumination.
Output voltage range of 0-30 V and current range of 0-6 A for versatile use
AC and DC combined power supply with 14 mm blue LED-displays for accurate voltage and current indication
Output overload electronic protection for added safety during use
Line and load regulation for precise control of output parameters
Compact design with dimensions of 380 x 140 x 350 mm for easy handling and storage
Comes with accessories like power cable and manual for convenient use
AC and DC combined power supply with 14 mm blue LED-displays for accurate voltage and current indication
Output overload electronic protection for added safety during use
Line and load regulation for precise control of output parameters
Compact design with dimensions of 380 x 140 x 350 mm for easy handling and storage
Comes with accessories like power cable and manual for convenient use
Specifications
Attribute | Value |
---|---|
Series | Peaktech 5995 |
Model Number | P 5995 |
Number of Outputs | 2 |
Supply Voltage | 230V ac |
Output Voltage | 0 - 30V |
Output Current | 0 → 6A |
Power Rating | 180W |
Digital/Analogue | Digital |