P6 Series Analogue Laboratory Power Supply, 30V, 0 → 5A, 1-Output, 150W
- RS Stock No.:
- 288-8670
- Mfr. Part No.:
- P6205
- Manufacturer:
- PeakTech
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 2 working days
Price Each
€149.50
(exc. VAT)
€183.88
(inc. VAT)
Units | Per unit |
---|---|
1 + | €149.50 |
- RS Stock No.:
- 288-8670
- Mfr. Part No.:
- P6205
- Manufacturer:
- PeakTech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The laboratory power supply offers linear regulated power with a galvanically isolated transformer, ensuring stable and safe output. It's particularly well-suited for educational settings like schools and training facilities, as well as for hobbyists and home users, providing reliable power for various experiments and projects.
Standards met EN 61010-1, EN 61558-2-6
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Series | P6 |
Model Number | P6205 |
Number of Outputs | 1 |
Rack Units | 175 mm |
Supply Voltage | 115/230V ac |
Output Voltage | 30V |
Output Current | 0 → 5A |
Power Rating | 150W |
Digital/Analogue | Analogue |