- RS Stock No.:
- 456-7850
- Mfr. Part No.:
- EA-4000-B3
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 456-7850
- Mfr. Part No.:
- EA-4000-B3
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal power supply units EA-4000B series
Outputs via safety jacks
AC and DC outputs galvanically isolated from power supply
Cooling via internal fan
Integrated stabilised DC laboratory power supply unit
AC and DC outputs galvanically isolated from power supply
Cooling via internal fan
Integrated stabilised DC laboratory power supply unit
Standards
EN 61326, EN 61010, EN 60950
Specifications
Attribute | Value |
---|---|
Number of Outputs | 5 |
Output Voltage | 0 → 32V |
Supply Voltage | 230V ac |
Output Current | 2 A, 3 A, 5 A |
Power Rating | 1.4kVA |
Number of Displays | 2 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |