- RS Stock No.:
- 456-7866
- Mfr. Part No.:
- EA-4000 B-4,5
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€1,700.00
(exc. VAT)
€2,091.00
(inc. VAT)
Units | Per unit |
1 + | €1,700.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 456-7866
- Mfr. Part No.:
- EA-4000 B-4,5
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal power supply units EA-4000B series
Outputs via safety jacks
AC and DC outputs galvanically isolated from power supply
Cooling via internal fan
Integrated stabilised DC laboratory power supply unit
AC and DC outputs galvanically isolated from power supply
Cooling via internal fan
Integrated stabilised DC laboratory power supply unit
Standards
EN 61326, EN 61010, EN 60950
Specifications
Attribute | Value |
---|---|
Series | EA-4000 B |
Model Number | EA-4000 B-4,5 |
Number of Outputs | 5 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 32V |
Output Current | 2 A, 3 A, 5A |
Power Rating | 1.4kVA |
Number of Displays | 2 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |