- RS Stock No.:
- 792-1238
- Mfr. Part No.:
- U8002A
- Manufacturer:
- Keysight Technologies
1 In stock, please allow up to 5 working days for delivery
Added
Price Each
€948.00
(exc. VAT)
€1,166.04
(inc. VAT)
Units | Per unit |
1 + | €948.00 |
- RS Stock No.:
- 792-1238
- Mfr. Part No.:
- U8002A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
U8000 Series Power Supplies
The Keysight U8000 Series offers 90W ( 667-2581 ) or 150W ( 667-2585 ) single output, non-programmable DC power supplies which include features normally found only in costly programmable supplies. The U8000 Series provides reliable DC power, efficient setup capabilities and important security features for applications in electronics manufacturing and in the educational sector. It offers fully integrated over voltage protection (OVP) and over current protection (OCP) to prevent damage to the DUT. Using the capability to save and recall three memory states, users can minimise errors and reduce setup time. The U8000 Series provides a keypad lock to prevent measurement errors due to accidental front panel usage. When the keypad lock is activated, the knob and all the buttons on the front panel are disabled except for the keypad lock button. The physical lock mechanism at the rear panel of the power supply provides secure instrument storage. The LCD display with backlight on/off options enables brighter display for data viewing.
Excellent load and line regulation
Low output noise: 1 mVrms (20 Hz to 20 MHz)
Over Voltage and Over Current Protection
LCD display with backlight capability
Standby output for safety purposes
Save-and-recall function up to three memory states
Security features: keypad lock and physical lock mechanism
Low output noise: 1 mVrms (20 Hz to 20 MHz)
Over Voltage and Over Current Protection
LCD display with backlight capability
Standby output for safety purposes
Save-and-recall function up to three memory states
Security features: keypad lock and physical lock mechanism
Specifications
Attribute | Value |
---|---|
Series | U8000 |
Model Number | U8002A |
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 110 V ac, 230V ac |
Output Voltage | 0 → 30V |
Output Current | 0 → 5A |
Power Rating | 150W |
Number of Displays | 2 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |