- RS Stock No.:
- 792-1263
- Mfr. Part No.:
- E3630A
- Manufacturer:
- Keysight Technologies
7 In stock, please allow up to 5 working days for delivery
Added
Price Each
€1,069.10
(exc. VAT)
€1,314.99
(inc. VAT)
Units | Per unit |
1 + | €1,069.10 |
- RS Stock No.:
- 792-1263
- Mfr. Part No.:
- E3630A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Multiple Output DC Bench Power Supplies
A range of multiple output power supplies that provide exceptional performance in a small package
Linear power supply
Dual or triple output
10-turn voltage and current control
Low noise and excellent regulation
Auto-tracking permits equal or proportional voltage sharing and allows control of output voltage from one master unit
Triple supply has two outputs with tracking capability to allow ± controlled linked voltage output
Dual or triple output
10-turn voltage and current control
Low noise and excellent regulation
Auto-tracking permits equal or proportional voltage sharing and allows control of output voltage from one master unit
Triple supply has two outputs with tracking capability to allow ± controlled linked voltage output
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Specifications
Attribute | Value |
---|---|
Series | E3630A |
Model Number | E3630A |
Number of Outputs | 3 |
Calibrated | UKAS |
Output Voltage | 0 → ±20 V, 0 → 6V |
Supply Voltage | 115V ac |
Output Current | 0 → 2.5 A, 0 → 500mA |
Power Rating | 15W |
Number of Displays | 2 |
Bench Power Supply Type | Triple Output DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |