EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 120A, 1-Output, 0
- RS Stock No.:
- 803-0122
- Mfr. Part No.:
- EA-PSI 9080-120 2U
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 803-0122
- Mfr. Part No.:
- EA-PSI 9080-120 2U
- Manufacturer:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSI 9000 2U 1000W - 3000W (FPGA) Series
The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.
FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory DC power supply has a power rating of 3000W. It is an FPGA based-controller and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 80V and an output current rating ranging between 0A to 120A.
Inclusions:
Power cord, user manual (English/German).
Inclusions:
Power cord, user manual (English/German).
Features and Benefits
Adjustable output impedance
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Operating temperature ranging between 0°C and 50°C
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Operating temperature ranging between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320-C20
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PSI 9000 2U |
Model Number | EA-PSI 9080-120 2U |
Number of Outputs | 1 |
Rack Units | 2 U |
Output Voltage | 0 → 80V |
Supply Voltage | 180 → 264V ac |
Output Current | 120A |
Power Rating | 0 → 3000W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Input Connector | IEC 320 |
Output Connector | Screw Terminal |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |