EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 360V, 15A, 1-Output, 1.5kW
- RS Stock No.:
- 803-0163
- Mfr. Part No.:
- EA-PS 9360-15 2U
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 803-0163
- Mfr. Part No.:
- EA-PS 9360-15 2U
- Manufacturer:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 9000 2U |
Model Number | EA-PS 9360-15 2U |
Number of Outputs | 1 |
Output Voltage | 0 → 360V |
Supply Voltage | 90 → 264V ac |
Output Current | 15A |
Power Rating | 1.5kW |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 803-0163
- Mfr. Part No.:
- EA-PS 9360-15 2U
- Manufacturer:
- EA Elektro-Automatik