- RS Stock No.:
- 803-6316
- Mfr. Part No.:
- EA-PS 5200-10 A
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,102.00
(exc. VAT)
€1,355.46
(inc. VAT)
Units | Per unit |
1 + | €1,102.00 |
- RS Stock No.:
- 803-6316
- Mfr. Part No.:
- EA-PS 5200-10 A
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 640W with 1 channel. The power supply's output voltage rating ranging between 0V to 200V with a current rating of 10A. It switches off the output as soon as the 0 to 110% adjustable threshold of the nominal current is reached and protects the consumer from developing a defect due to overcurrent and prevents damage. It ensures galvanic separation of the outputs from the mains.
Features and Benefits
Blue LCD display for all value and status
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 92%
Integrated USB port
Memory for 9 different presets
Operating temperature ranging between 0°C and 50°C
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 92%
Integrated USB port
Memory for 9 different presets
Operating temperature ranging between 0°C and 50°C
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN 55022 Class B
EN60950
EN60950
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 5000 A |
Model Number | EA-PS 5200-10 A |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 200V |
Supply Voltage | 90 → 264V |
Output Current | 0 → 10A |
Power Rating | 0 → 640W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |