EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 80V dc, 100A, 1-Output, 3kW - RS
- RS Stock No.:
- 886-6864
- Mfr. Part No.:
- EA-PS 9080-100 1U
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€3,069.00
(exc. VAT)
€3,774.87
(inc. VAT)
Units | Per unit |
1 + | €3,069.00 |
- RS Stock No.:
- 886-6864
- Mfr. Part No.:
- EA-PS 9080-100 1U
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 9000 1U (μ-processor) Series
This adjustable and programmable 19" 1U power supply series, with high performance micro-controller and 16-bit resolution, features an "auto-ranging" output for flexible usage at either high voltage or high current as required, within the nominal power rating. It is
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19 rack system integration with just 1U height.
equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an ultra-compact ideal "low-emission" tool for laboratory and industrial application environments, for R&D, automated testing and 19 rack system integration with just 1U height.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Dot matrix LC-display, up to 5-digit display, memory/profile functions
On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19 1U rack format
500mm depth (483 x 44 x 522 mm including terminal)
IEC 320_C20 input receptacle, outlet 6 mm bolts with insulated safety cover
Input voltage 90-264 V∼ (3kW 195-264V∼ only), 50/60 Hz, active PFC
Supplied with
Power cord, user manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 9000 1U |
Model Number | EA-PS 9080-100 1U |
Number of Outputs | 1 |
Rack Units | 1 U |
Calibrated | RSCAL |
Output Voltage | 80V dc |
Supply Voltage | 207 → 264V ac |
Output Current | 100A |
Power Rating | 3kW |
Number of Displays | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Output Connector | 15 Pole Sub-D Female |
Input Connector | IEC Type Plug |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 886-6864
- Mfr. Part No.:
- EA-PS 9080-100 1U
- Manufacturer:
- EA Elektro-Automatik