Aim-TTi EL303R Bench Power Supply, 90W, 1 Output, 0 → 30V, 0 → 3A With RS Calibration
- RS Stock No.:
- 911-9579
- Mfr. Part No.:
- EL303R
- Manufacturer:
- Aim-TTi
View all Bench Power Supplies
Temporarily out of stock - back order for despatch when stock is available
Price Each
€383.00
(exc. VAT)
€471.09
(inc. VAT)
units | Per unit |
1 + | €383.00 |
- RS Stock No.:
- 911-9579
- Mfr. Part No.:
- EL303R
- Manufacturer:
- Aim-TTi
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
EL-R & EX-R Series Single, Dual and Triple Output PSUs
EL-R Series - Precision dc bench power supplies - Linear Regulation
Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
30W to 130W Linear, Single, Dual & Triple Output
EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation
Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
175W, Single Output
Approvals
EN 61010-1 (Safety) and EN61326 (EMC)
Supplied with
user manual and mains lead
Specifications
Attribute | Value |
Output Voltage | 0 → 30V |
Output Current | 0 → 3A |
Bench Power Supply Type | Laboratory Power Supply |
Number of Outputs | 1 |
Series | EL-R |
Type | Linear |
Power Rating | 90W |
Supply Voltage | 230V ac |
Number of Displays | 2 |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Calibrated | RSCAL |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
Digital/Analogue | Digital |
Model Number | EL303R |