Cromwell Polythene Yellow Bin Bag, 140L Capacity, 0.035mm Thickness, 175 per Package
- RS Stock No.:
- 236-4294
- Mfr. Part No.:
- 23130
- Manufacturer:
- Cromwell Polythene
Subtotal (1 reel of 175 units)**
€58.82
(exc. VAT)
€72.35
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 + | €58.82 | €0.336 |
**price indicative
- RS Stock No.:
- 236-4294
- Mfr. Part No.:
- 23130
- Manufacturer:
- Cromwell Polythene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cromwell Polythene | |
Capacity | 140L | |
Colour | Yellow | |
Thickness | 0.035mm | |
Quantity | 175 | |
Select all | ||
---|---|---|
Brand Cromwell Polythene | ||
Capacity 140L | ||
Colour Yellow | ||
Thickness 0.035mm | ||
Quantity 175 | ||
Related links
- Cromwell Polythene Blue LDPE Bin Bag 0.035mm Thickness, 75 per Package
- Cromwell Polythene Natural High Density Polyethylene Bin Bag 30mm...
- Cromwell Polythene Yellow Polythene Bin Bag 200 per Package
- Cromwell Polythene Yellow LDPE Bin Bag 0.03mm Thickness, 100 per Package
- Cromwell Polythene Black Polythene Bin Bag 25 per Package
- Cromwell Polythene Black Polythene Bin Bag 100 per Package
- Cromwell Polythene Natural LDPE Bin Bag 100 per Package
- Cromwell Polythene Black Bin Bag 75 per Package