Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter

Bulk discount available

Subtotal (1 pack of 100 units)*

€277.80

(exc. VAT)

€341.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€2.778€277.80
200 +€2.649€264.90

*price indicative

RS Stock No.:
280-8790
Mfr. Part No.:
930757104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Green

Product Type

Binding Post

Contact Material

Brass

Contact Plating

Nickel

Current

35A

Voltage

60V dc

Hole Diameter

15mm

Standards/Approvals

IEC61010, UL 94

COO (Country of Origin):
DE
The Hirschmann Test & Measurement socket having pole terminal with captive insulated head, which is held under constant pressure against the insulated rings by a spring. It comes with 4 mm diameter nickel plated, brass threaded bolt with 2 mm diameter transverse hole. It is used for non rotating installation in switch panels and equipment chassis with wall thickness up to 3.5 mm.

M4 thread

Temperature range -25 °C to +100 °C

Related links