Abbatron 30A, Red Binding Post with Brass Contacts and Gold Plated

  • RS Stock No. 914-0841
  • Mfr. Part No. 257-102
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Binding Posts

A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.

Unsinulated versions are also available: 914-1087

Abbatron Smith

Specifications
Attribute Value
Colour Red
Contact Material Brass
Contact Plating Gold
Current Rating 30A
Gender Female
1 In stock for delivery within 2 working days
Unit of sale: Each
8.71
(exc. VAT)
10.71
(inc. VAT)
units
Per unit
1 - 9
€8.71
10 - 24
€8.06
25 - 49
€7.40
50 +
€6.75
Related Products
The Mueller right angle telecom test clip has ...
Description:
The Mueller right angle telecom test clip has corrosion-resistant nickel silver jaws, which open to a maximum of 254mm.Supplied with:Brass screw, nut, washer and bronze star washer. Single spike Bed of nails to pierce the insulation.
Mueller's JP-8783 series of popper style telecom clip ...
Description:
Mueller's JP-8783 series of popper style telecom clip from Meuller is well known within the market and widely used, thanks to it's robust construction and reliable performance Comprised of a Nickel Sliver clip, unless stated otherwise and brass hardware. Uses ...
This range of single touch proof terminal binding ...
Description:
This range of single touch proof terminal binding posts is designed for use in varied applications including professional and consumer audio, test and measurement, power supplies and industrial uses Terminal spindles and mounting hardware are manufactured from high quality solid ...
Hirschmann Test and Measurementt PKI 10 A Au, ...
Description:
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread These PKI 10 A ...