Abbatron 30A, Green Binding Post with Brass Contacts and Tin Plated

  • RS Stock No. 914-0942
  • Mfr. Part No. 899-104
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Binding Posts

A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.

Unsinulated versions are also available: 914-1087

Abbatron Smith

Specifications
Attribute Value
Colour Green
Contact Material Brass
Contact Plating Tin
Current Rating 30A
Gender Female
Temporarily out of stock - back order for despatch 08-10-2020, delivery within 2 working days
Unit of sale: Each
8.38
(exc. VAT)
10.14
(inc. VAT)
units
Per unit
1 - 9
€8.38
10 - 24
€7.75
25 - 49
€7.11
50 +
€6.49
Related Products
Hirschmann Test and Measurementt PKI 10 A Au, ...
Description:
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread These PKI 10 A ...
The 29 series includes both push and binding ...
Description:
The 29 series includes both push and binding posts in one range making them suitable for various applications The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles. Push Post Features:Quick ...
Cinch Connectivity insulated binding posts have a nylon ...
Description:
Cinch Connectivity insulated binding posts have a nylon insulating body and silver-plated brass stud with a turret termination The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life. Breakdown Voltage: ...
Superior Electric 5-WAY series Single Binding Posts are ...
Description:
Superior Electric 5-WAY series Single Binding Posts are designed for fast, accurate mounting on 19 mm centres Current ratings and basic dimensions are the same as single types. Available in red, white, blue, yellow, black and green thumbnut colour choices ...