- RS Stock No.:
- 787-3274
- Mfr. Part No.:
- 2802
- Manufacturer:
- HAMA
3 Within 1 working day(s) (IE stock)
16 Within 2 working day(s) (EU stock)
Added
Price Each
€96.98
(exc. VAT)
€119.29
(inc. VAT)
Units | Per unit |
1 + | €96.98 |
- RS Stock No.:
- 787-3274
- Mfr. Part No.:
- 2802
- Manufacturer:
- HAMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hama Optic Binocular
The Hama Optic 12x magnification power binocular is a compact set of pentaprism binoculars with high-quality glass optics and BK7 optical glass providing excellent imaging even in extreme situations. The binoculars are coupled with blue-coated anti-reflection lens coating to avoid reflections. You are guaranteed a clear image, especially in the case of backlight and dusk or dawn. Rugged black rubber armouring fully coats the durable body of the optics binoculars for a firm grip. The binoculars are supplied with a pair of "Optec" binoculars, carrying strap, cleaning cloth and storage case.
Features and Benefits
Adapted by reversible eye cups for spectacle wearers
Dioptric correction compensates up to +/-3
Field of View/1000m is 77m
Light in weight and compact
Objective lens diameter is 25mm
Quick and easy to focus
Soft-touch housing for shock resistance and optimum user comfort
Dioptric correction compensates up to +/-3
Field of View/1000m is 77m
Light in weight and compact
Objective lens diameter is 25mm
Quick and easy to focus
Soft-touch housing for shock resistance and optimum user comfort
Applications
Sports and leisure activities
Travelling
Travelling
Specifications
Attribute | Value |
---|---|
Model | Optec |
Magnification Power | 12x |
Objective Lens Diameter | 25mm |
Field of View @ 1000m | 78m |
Colour | Black |