- RS Stock No.:
- 449-5698
- Mfr. Part No.:
- 3842346281
- Manufacturer:
- Bosch Rexroth
153 In stock for delivery within 2 working days
Added
Price Each
€17.45
(exc. VAT)
€21.46
(inc. VAT)
Units | Per unit |
1 - 4 | €17.45 |
5 - 9 | €16.74 |
10 - 24 | €16.40 |
25 + | €16.05 |
- RS Stock No.:
- 449-5698
- Mfr. Part No.:
- 3842346281
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Storage Bin, 173 (L) x 123 (W) x 50mm (H), 104 to 109Ω Conduction Resistance - GB-1205 Series - 3842346281
Keep your essential gear close at hand with this storage bin from Bosch Rexroth. With a volume of 600cm³, it's the ideal size for storing small parts at your workstation. As one inner edge is sloped, you can reach into it and grab a tool with minimal wrist flexing, which boosts comfort and convenience. The box is made from chemical-resistant ABS, meaning you can use it in heavy-duty contaminated settings.
Features & Benefits
Light weight of 140g for easy handling
ABS material resists impacts and scratches for protection against rough handling
Black colour keeps your work area looking neat and professional
ABS material resists impacts and scratches for protection against rough handling
Black colour keeps your work area looking neat and professional
Applications
Warehousing facilities
Manufacturing sector
Laboratories
Manufacturing sector
Laboratories
Is this product ESD-safe?
Yes, this bin has an ESD-safe rating, so it's safe to use near sensitive electrical equipment.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Portable | Yes |
Bin Material | Plastic |
Overall Height | 50mm |
Overall Width | 123mm |
Overall Depth | 173mm |
Colour | Black |
Compatible Bin Size | 123 x 50 x 173mm |
Series | GB-1205 |
- RS Stock No.:
- 449-5698
- Mfr. Part No.:
- 3842346281
- Manufacturer:
- Bosch Rexroth