Magnatec 2N3053 NPN Bipolar Transistor, 700 mA, 40 V, 3-Pin TO-39
- RS Stock No.:
- 293-561
- Mfr. Part No.:
- 2N3053
- Manufacturer:
- Magnatec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€0.169
(exc. VAT)
€0.208
(inc. VAT)
- RS Stock No.:
- 293-561
- Mfr. Part No.:
- 2N3053
- Manufacturer:
- Magnatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 700 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | TO-39 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 5 W | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +200 °C | |
| Dimensions | 9.4 (Dia.) x 6.6mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 700 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type TO-39 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 5 W | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +200 °C | ||
Dimensions 9.4 (Dia.) x 6.6mm | ||
RoHS Status: Not Applicable

