- RS Stock No.:
- 146-0563
- Mfr. Part No.:
- BC857BT-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-0563
- Mfr. Part No.:
- BC857BT-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-523 (SC-89) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 0.85 x 0.8mm |
- RS Stock No.:
- 146-0563
- Mfr. Part No.:
- BC857BT-7-F
- Manufacturer:
- DiodesZetex