- RS Stock No.:
- 151-2818
- Mfr. Part No.:
- PUMH1,115
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 250)
€0.073
(exc. VAT)
€0.09
(inc. VAT)
Units | Per unit | Per Pack* |
250 + | €0.073 | €18.25 |
*price indicative |
- RS Stock No.:
- 151-2818
- Mfr. Part No.:
- PUMH1,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design.
NPN/NPN resistor-equipped transistors, R1 = 22 kΩ, R2 = 22 kΩ, NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplified circuit design
Reduces component count
Built-in bias resistors
Simplified circuit design
Reduces component count
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Dual |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 1 |
Base-Emitter Resistor | 22kΩ |
Dimensions | 2.2 x 1.35 x 1.1mm |
Typical Input Resistor | 22 kΩ |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 151-2818
- Mfr. Part No.:
- PUMH1,115
- Manufacturer:
- Nexperia