Nexperia PBSS304NX,115 NPN Transistor, 4.7 A, 60 V, 4-Pin UPAK

Subtotal (1 reel of 1000 units)*

€173.00

(exc. VAT)

€213.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€0.173€173.00

*price indicative

RS Stock No.:
166-1458
Mfr. Part No.:
PBSS304NX,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

4.7 A

Maximum Collector Emitter Voltage

60 V

Package Type

UPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

130 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.6 x 4.6 x 2.6mm

Maximum Operating Temperature

+150 °C