ROHM DTA114WUAT106 PNP Digital Transistor, -50 V, 3-Pin SOT-323
- RS Stock No.:
- 178-6033
- Mfr. Part No.:
- DTA114WUAT106
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-6033
- Mfr. Part No.:
- DTA114WUAT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Base-Emitter Resistor | 4.7kΩ | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Typical Resistor Ratio | 0.47 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 10 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Base-Emitter Resistor 4.7kΩ | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Typical Resistor Ratio 0.47 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 10 kΩ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
