onsemi MJD42CRLG Transistor, -6 A PNP, -100 V, 3-Pin DPAK
- RS Stock No.:
- 178-7543
- Mfr. Part No.:
- MJD42CRLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 1800 units)*
€736.20
(exc. VAT)
€905.40
(inc. VAT)
- Shipping from 14 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €0.409 | €736.20 |
*price indicative
- RS Stock No.:
- 178-7543
- Mfr. Part No.:
- MJD42CRLG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -6A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MJD42C | |
| Width | 90μm | |
| Standards/Approvals | No | |
| Height | 640μm | |
| Length | 270μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -6A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MJD42C | ||
Width 90μm | ||
Standards/Approvals No | ||
Height 640μm | ||
Length 270μm | ||
Automotive Standard AEC-Q101 | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJD42CRLG Transistor -100 V, 3-Pin DPAK
- onsemi MJD42CT4G Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42CJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42C-QJ Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CT4G Transistor 100 V, 3-Pin DPAK
- onsemi MJD253T4G Transistor -100 V, 3-Pin DPAK
