onsemi TIP2955G PNP Transistor, -15 A, -60 V, 3-Pin SOT-93
- RS Stock No.:
- 186-7443
- Mfr. Part No.:
- TIP2955G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7443
- Mfr. Part No.:
- TIP2955G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Transistor Type | PNP | |
Maximum DC Collector Current | -15 A | |
Maximum Collector Emitter Voltage | -60 V | |
Package Type | SOT-93 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 90 W | |
Minimum DC Current Gain | 20 | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 100 V dc | |
Maximum Emitter Base Voltage | 7 V dc | |
Maximum Operating Frequency | 1 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 15.2 x 4.9 x 20.35mm | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -15 A | ||
Maximum Collector Emitter Voltage -60 V | ||
Package Type SOT-93 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 90 W | ||
Minimum DC Current Gain 20 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V dc | ||
Maximum Emitter Base Voltage 7 V dc | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 15.2 x 4.9 x 20.35mm | ||