- RS Stock No.:
- 671-1116
- Mfr. Part No.:
- BC33725TA
- Manufacturer:
- onsemi
320 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.193
(exc. VAT)
€0.237
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.193 | €1.93 |
50 - 190 | €0.139 | €1.39 |
200 - 490 | €0.124 | €1.24 |
500 + | €0.107 | €1.07 |
*price indicative |
- RS Stock No.:
- 671-1116
- Mfr. Part No.:
- BC33725TA
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
The ON Semiconductor BC337 is the NPN epitaxial silicon transistor. The package type of this transistor is TO-92 and 3 numbers of pin.
Suitable for AF driver stages and low power output stages
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.33 x 5.2 x 4.19mm |
- RS Stock No.:
- 671-1116
- Mfr. Part No.:
- BC33725TA
- Manufacturer:
- onsemi