onsemi MMBT6428LT1G NPN Transistor, 200 mA, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4257
- Mfr. Part No.:
- MMBT6428LT1G
- Manufacturer:
- onsemi
Price Each (In a Pack of 100)**
€0.06
(exc. VAT)
€0.07
(inc. VAT)
1900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.06 | €6.00 |
500 - 900 | €0.052 | €5.20 |
1000 + | €0.045 | €4.50 |
**price indicative
- RS Stock No.:
- 781-4257
- Mfr. Part No.:
- MMBT6428LT1G
- Manufacturer:
- onsemi
Related links
- onsemi MMBT6428LT1G NPN Transistor 50 V, 3-Pin SOT-23
- Nexperia 2PD601BRL 200 mA 3-Pin SOT-23
- Toshiba TBC847B 200 mA 3-Pin SOT-23
- onsemi MMBT6429LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi MMBT3904LT1G NPN Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT2369ALT1G NPN Transistor 15 V, 3-Pin SOT-23
- Nexperia MMBT3904 200 mA 3-Pin SOT-23
- Nexperia PMBT2369 200 mA 3-Pin SOT-23