- RS Stock No.:
- 738-7581
- Mfr. Part No.:
- 2N2369ACSM
- Manufacturer:
- Semelab
Discontinued product
- RS Stock No.:
- 738-7581
- Mfr. Part No.:
- 2N2369ACSM
- Manufacturer:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Small Signal Transistors, Semelab
Bipolar Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 15 V |
Package Type | LCC 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 4.5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.05 x 2.54 x 1.4mm |
Maximum Operating Temperature | +200 °C |
- RS Stock No.:
- 738-7581
- Mfr. Part No.:
- 2N2369ACSM
- Manufacturer:
- Semelab