- RS Stock No.:
- 137-727
- Mfr. Part No.:
- 1609902393
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 137-727
- Mfr. Part No.:
- 1609902393
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Sliding Compound Mitre Saw
The new compact, lightweight and easy to store Bosch 8" mitre saw. With a 1400w motor and easy to change carbon brushes, this saw weighs a mere 15kg, and a dust extraction port and dustbag minimises mess. It also has a mitre lock for rock solid mitre cutting at any angle, extension bars and an anti-tilt feature for extra-stability during trenching and cut-off applications. A lamp and laser cut line indicator provide clear illumination and precise alignment of the blade to the cutting line. The carry and switch handles are covered in softgrip for your comfort whist the robust and stable construction ensures tool longevity.
Cutting capacties: 42mm - 270mm dependent on mitre & bevel position
Mitre detents: 0°, 15°, 22.5°, 30°, 45°
Blade size 216mm & arbour size 30mm
No Load Speed: 5000 rpm
Mitre Angle max: 50°L / 58°R & Bevel Angle max: 48°L
Accessories for this saw range include a Dust Bag that quickly attaches to the saw and can be easily emptied via a zip in the pouch.
Mitre detents: 0°, 15°, 22.5°, 30°, 45°
Blade size 216mm & arbour size 30mm
No Load Speed: 5000 rpm
Mitre Angle max: 50°L / 58°R & Bevel Angle max: 48°L
Accessories for this saw range include a Dust Bag that quickly attaches to the saw and can be easily emptied via a zip in the pouch.
Note
Optiline wood saw blade on 137-705
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Type | Dust Bag |