IBG 06MTL | PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP) | RS
Login / Register to access your benefits
Recently searched

    PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP)

    Subtotal (1 unit)**

    €19.38

    (exc. VAT)

    €23.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    22 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€19.38

    **price indicative

    RS Stock No.:
    135-8737
    Mfr. Part No.:
    IBG 06MTL
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Air Inlet BSP

    ISOB 6

    Working Pressure

    6bar

    Output Pressure

    12bar

    Type

    Air Blow Gun

    Nozzle Type

    Straight Nozzle

    Model Number

    IBG 06MTL

    Nozzle Material

    Steel

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -15°C

    Related links