PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

€62.31

(exc. VAT)

€76.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.31

*price indicative

RS Stock No.:
216-7331
Mfr. Part No.:
27102 MB40OSH
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Blow Gun

Inlet Size

1/4 in G

Operating Pressure

6bar

Sound Level

81dB

Nozzle Size

6.35 mm

Nozzle Material

Steel

Material

Polyamide

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Trigger Type

Short Lever

Standards/Approvals

No

COO (Country of Origin):
FR
The PREVOST metal nozzle blow gun has maximum operating pressure of 10 bar and 81 dBA sound level. It has polyamide composite body and 1000 mm bent tube length with G 1/4 BSPP female thread.

It adjusts gradually blowing

Related links