- RS Stock No.:
- 164-7007
- Mfr. Part No.:
- SPBTLE-1S
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 164-7007
- Mfr. Part No.:
- SPBTLE-1S
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The SPBTLE-1S is a Bluetooth® low Energy System-on-Chip application processor certified module, compliant with BT specifications v4.2 and BQE qualified. The SPBTLE-1S module supports multiple roles simultaneously and can act at the same time as Bluetooth Smart master and slave device. The SPBTLE-1S is based on BlueNRG-1 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module. The SPBTLE-1S module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The SPBTLE-1S can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V
Bluetooth v4.2 compliant
Supports master and slave modes
Multiple roles supported simultaneously
High performance, ultra-low power Cortex-M0 32-bit based architecture core
Programmable embedded 160 KB Flash
24 KB embedded RAM with data retention
Supports master and slave modes
Multiple roles supported simultaneously
High performance, ultra-low power Cortex-M0 32-bit based architecture core
Programmable embedded 160 KB Flash
24 KB embedded RAM with data retention
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4.2 |
Maximum Output Power | 5dBm |
Receiver Sensitivity | -84dBm |
Dimensions | 11.5 x 13.5 x 2mm |
Height | 2mm |
Length | 13.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 11.5mm |
- RS Stock No.:
- 164-7007
- Mfr. Part No.:
- SPBTLE-1S
- Manufacturer:
- STMicroelectronics