- RS Stock No.:
- 174-1905
- Mfr. Part No.:
- ENW89847A3KF
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-1905
- Mfr. Part No.:
- ENW89847A3KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
The PAN1760A is Panasonics next generation Bluetooth module with the industrys lowest power Bluetooth Low Energy SoC.
Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
Embedded 256 kB flash memory and 192 kB internal RAM 83 kB RAM available for user application
AT Command mode, Host mode, Stand-Alone mode
Standard SIG BLE profiles as well as SPPoverBLE profile
Over-the-Air firmware update
Support for Scatternet/Mesh network
BT 4.2 secure connections support through
Elliptic-Curve-DH Cryptography
AES-128 hardware encryption (FIPS-approved)
Frequent changing of device address (improved privacy, reduced tracking ability)
Larger packet sizes (more efficient application and network layer security)
Receiver sensitivity -93 dBm typ.
Output power 0 dBm maximum setting
Power supply 1.8 V to 3.6 V single operation voltage
Transmit and receive 3.3 mA Tx/Rx peak power consumption
Embedded 256 kB flash memory and 192 kB internal RAM 83 kB RAM available for user application
AT Command mode, Host mode, Stand-Alone mode
Standard SIG BLE profiles as well as SPPoverBLE profile
Over-the-Air firmware update
Support for Scatternet/Mesh network
BT 4.2 secure connections support through
Elliptic-Curve-DH Cryptography
AES-128 hardware encryption (FIPS-approved)
Frequent changing of device address (improved privacy, reduced tracking ability)
Larger packet sizes (more efficient application and network layer security)
Receiver sensitivity -93 dBm typ.
Output power 0 dBm maximum setting
Power supply 1.8 V to 3.6 V single operation voltage
Transmit and receive 3.3 mA Tx/Rx peak power consumption
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4.2 |
Maximum Output Power | 0dBm |
Receiver Sensitivity | -93dBm |
Dimensions | 15.6 x 8.7 x 1.8mm |
Height | 1.8mm |
Length | 15.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8.7mm |