- RS Stock No.:
- 174-1910
- Mfr. Part No.:
- ENW89837A5KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 174-1910
- Mfr. Part No.:
- ENW89837A5KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The PAN1026A is a Class 2 Bluetooth 4.2 Basic Data Rate and Low Energy module for easy implementation of Bluetooth functionality into various electronic devices.
Bluetooth 4.2 Basic Data Rate (BR) and Low
Energy (LE)
Embedded SPP profile
Embedded GATT profile
High-level API commands
Bluetooth 4.2 (LE) embedded GATT profile with
high-level API commands, compatible with
Toshiba reference BLE profiles
Energy (LE)
Embedded SPP profile
Embedded GATT profile
High-level API commands
Bluetooth 4.2 (LE) embedded GATT profile with
high-level API commands, compatible with
Toshiba reference BLE profiles
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4.2 |
Maximum Output Power | 4dBm |
Receiver Sensitivity | -88dBm |
Dimensions | 15.6 x 8.7 x 1.8mm |
Height | 1.8mm |
Length | 15.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8.7mm |