- RS Stock No.:
- 187-4765
- Mfr. Part No.:
- CYBLE-416045-02
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 187-4765
- Mfr. Part No.:
- CYBLE-416045-02
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Module size: 14.00 mm x 18.50 mm x 2.00 mm
Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
1 MB Application Flash with 32-KB EEPROM area and 32-KB Secure Flash
Industrial temperature range: –40 °C to +85 °C
150-MHz Arm® Cortex®-M4F CPU with single-cycle multiply (Floating Point Unit (FPU) and Memory Protection Unit (MPU))
100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU
Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
1 MB Application Flash with 32-KB EEPROM area and 32-KB Secure Flash
Industrial temperature range: –40 °C to +85 °C
150-MHz Arm® Cortex®-M4F CPU with single-cycle multiply (Floating Point Unit (FPU) and Memory Protection Unit (MPU))
100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 5 |
Maximum Output Power | 4dBm |
Receiver Sensitivity | -95dBm |
Supported Bus Interfaces | I2C |
Dimensions | 18.5 x 14 x 2mm |
Height | 2mm |
Length | 18.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 14mm |
- RS Stock No.:
- 187-4765
- Mfr. Part No.:
- CYBLE-416045-02
- Manufacturer:
- Cypress Semiconductor