- RS Stock No.:
- 716-5315
- Mfr. Part No.:
- WT21-A-HCI
- Manufacturer:
- Bluegiga Technologies
Discontinued product
- RS Stock No.:
- 716-5315
- Mfr. Part No.:
- WT21-A-HCI
- Manufacturer:
- Bluegiga Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WT21 Bluetooth® Module
Highly integrated and cost efficient Bluetooth HCI module
Bluetooth Class 1 radio based on CSRs BlueCore-6
Embedded antenna
Bluetooth 2.1 + EDR compliant
Bluetooth Controller subsystem CE, FCC and IC qualified
Bluetooth Class 1 radio based on CSRs BlueCore-6
Embedded antenna
Bluetooth 2.1 + EDR compliant
Bluetooth Controller subsystem CE, FCC and IC qualified
WT21 Evaluation Kit
Evaluation kit for WT32 Bluetooth audio module containing
RS-232 serial interface (230400bps)
USB interface for power supply
SPI for upgrading the firmware and parameters
Reset button
PCM codec (OKI MSM7702-01)
2 x 3.5mm audio jacks for line in and line out
24-pin I/O interface (PIO1 - PIO9, UART, SDIO, PCM, GND, 3V3, ENA)
DIP switches for host interface configuration
Current measurement point
RS-232 serial interface (230400bps)
USB interface for power supply
SPI for upgrading the firmware and parameters
Reset button
PCM codec (OKI MSM7702-01)
2 x 3.5mm audio jacks for line in and line out
24-pin I/O interface (PIO1 - PIO9, UART, SDIO, PCM, GND, 3V3, ENA)
DIP switches for host interface configuration
Current measurement point
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 1 |
Bluetooth Version | 2.1 |
Maximum Output Power | +6dBm |
Receiver Sensitivity | -87dBm |
Supported Bus Interfaces | SPI, UART |
Supported I/O Interfaces | RS232 |
Dimensions | 11.6 x 17.1 x 2mm |
Height | 2mm |
Length | 17.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 11.6mm |
- RS Stock No.:
- 716-5315
- Mfr. Part No.:
- WT21-A-HCI
- Manufacturer:
- Bluegiga Technologies