- RS Stock No.:
- 731-5738
- Mfr. Part No.:
- PAN1320-HCI
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 731-5738
- Mfr. Part No.:
- PAN1320-HCI
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modem Modules 2.0 / 2.1
Bluetooth system solutions enabling integrated Bluetooth connection for your final product. These modules utilise the simple AT command set for ease of design.
General
Supported Profiles: RFCOMM, SPP device A and B
Complete Bluetooth 2.0 / 2.1 + EDR solution
Ultra low power design
No external components except antenna where not included required
On-module voltage regulator. External supply 2.7-3.6V
Reference clock included
Low power clock from internal oscillator or external low power clock
Complete Bluetooth 2.0 / 2.1 + EDR solution
Ultra low power design
No external components except antenna where not included required
On-module voltage regulator. External supply 2.7-3.6V
Reference clock included
Low power clock from internal oscillator or external low power clock
Interfaces
3.25 MBaud UART
General purpose I/Os with interrupt and wake-up capabilities
JTAG for boundary scan and debug
General purpose I/Os with interrupt and wake-up capabilities
JTAG for boundary scan and debug
Cut the Cable ™
Bluetooth - Panasonic
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 1 |
Bluetooth Version | 2.1 |
Maximum Output Power | +3dBm |
Receiver Sensitivity | -86dBm |
Supported Bus Interfaces | UART |
Height | 2.8mm |
Length | 15.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8.7mm |
- RS Stock No.:
- 731-5738
- Mfr. Part No.:
- PAN1320-HCI
- Manufacturer:
- Panasonic