ConnectBlue cb-OBS411i-04-0 Bluetooth Module 2.1 + EDR
- RS Stock No.:
- 765-8962
- Mfr. Part No.:
- cb-OBS411i-04-0
- Manufacturer:
- ConnectBlue
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-8962
- Mfr. Part No.:
- cb-OBS411i-04-0
- Manufacturer:
- ConnectBlue
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ConnectBlue | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.1 + EDR | |
| Maximum Output Power | +6dBm | |
| Receiver Sensitivity | -85dBm | |
| Supported Bus Interfaces | UART | |
| Supported I/O Interfaces | RS232, RS422, RS485 | |
| Dimensions | 16 x 36 x 3mm | |
| Height | 3mm | |
| Length | 36mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand ConnectBlue | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.1 + EDR | ||
Maximum Output Power +6dBm | ||
Receiver Sensitivity -85dBm | ||
Supported Bus Interfaces UART | ||
Supported I/O Interfaces RS232, RS422, RS485 | ||
Dimensions 16 x 36 x 3mm | ||
Height 3mm | ||
Length 36mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 16mm | ||
- COO (Country of Origin):
- SE
The connectBlue OEM SERIAL PORT ADAPTER™ 411 series is a Bluetooth™ module with support for the Serial Port Profile (SPP) for fast and secure transparent serial data transmissions. The module has a small form factor and low build height, and supports the Bluetooth™ 2.1+EDR standard for enhanced data rates (Bluetooth 3.0 prepared via firmware upgrade). Since the Bluetooth stack is embedded in the module it does not require any driver or stack in your host so that you can be up and running in the shortest possible time. It is fully Bluetooth™qualified and radio type approved for Europe, US and Canada, and has the connectBlue™ standard interface for compatibility over time and radio technologies.
Embedded Bluetooth stack (SPP, DUN, PAN)
Customer developed embedded applications
Bluetooth 2.1+EDR Qualified as End Product
Bluetooth 3.0 prepared via firmware upgrade
High Speed UART (IO via special firmware)
Very high throughput and low latency
Easy configuration by AT commands
Radio type approved for Europe, US and Canada
Compliant with EMC, Safety and Medical standards
connectBlue Low Emission Mode™
Wireless Multidrop™ with up to 3 slaves
Extended Data Mode™ for separated multipoint data channels
Internal or external antenna
Industrial and Automotive temperature range -30°C to +85°C
Customer developed embedded applications
Bluetooth 2.1+EDR Qualified as End Product
Bluetooth 3.0 prepared via firmware upgrade
High Speed UART (IO via special firmware)
Very high throughput and low latency
Easy configuration by AT commands
Radio type approved for Europe, US and Canada
Compliant with EMC, Safety and Medical standards
connectBlue Low Emission Mode™
Wireless Multidrop™ with up to 3 slaves
Extended Data Mode™ for separated multipoint data channels
Internal or external antenna
Industrial and Automotive temperature range -30°C to +85°C
