- RS Stock No.:
- 897-7462
- Mfr. Part No.:
- BLE113-A-V1
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 897-7462
- Mfr. Part No.:
- BLE113-A-V1
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
BLE113-A Bluetooth 4.0 - 128K Smart Module
BLE113-A is the BLE113 Bluetooth Smart module with an integrated chip antenna and 128k flash memory.
The Bluegiga BLE113 is a Bluetooth Low Energy Smart module designed for low power sensors and accessories. The Bluetooth module incorporates all essential features for a Bluetooth Smart application: Bluetooth radio, software stack and GATT based profiles.
The BLE113 Bluetooth module is capable of hosting end user applications, which in turn means there is no external micro controller required in size or price constrained devices and the BLE113 can be powered easily using a 3V coin cell batteries or pair of AAA batteries.
The Bluegiga BLE113 is a Bluetooth Low Energy Smart module designed for low power sensors and accessories. The Bluetooth module incorporates all essential features for a Bluetooth Smart application: Bluetooth radio, software stack and GATT based profiles.
The BLE113 Bluetooth module is capable of hosting end user applications, which in turn means there is no external micro controller required in size or price constrained devices and the BLE113 can be powered easily using a 3V coin cell batteries or pair of AAA batteries.
Bluetooth v. 4.0, single mode compliant
Integrated Bluetooth Smart stack
Radio performance
Ultra low current consumption
Flexible peripheral interfaces
Host interfaces:
UART
Programmable 8051 processor for stand-alone operation
Dimensions: 9.15 x 15.75 x 2.1 mm
Bluetooth, CE, FCC, IC, South Korea and Japan qualified
Integrated Bluetooth Smart stack
Radio performance
Ultra low current consumption
Flexible peripheral interfaces
Host interfaces:
UART
Programmable 8051 processor for stand-alone operation
Dimensions: 9.15 x 15.75 x 2.1 mm
Bluetooth, CE, FCC, IC, South Korea and Japan qualified
Applications:
Health and fitness sensors
Medical sensors
iPhone and iPad accessories
Security and proximity tags
Key fobs
Wireless keys
Smart home sensors and collectors
HID keyboards and mice
Health and fitness sensors
Medical sensors
iPhone and iPad accessories
Security and proximity tags
Key fobs
Wireless keys
Smart home sensors and collectors
HID keyboards and mice
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4 |
Maximum Output Power | 0dBm |
Receiver Sensitivity | -93dBm |
Supported Bus Interfaces | GPIO, I2C, PWM, SPI, UART |
Supported I/O Interfaces | GPIO, I2C, Serial, UART, USB |
Dimensions | 15.75 x 9.15 x 2.1mm |
Height | 2.1mm |
Length | 15.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 9.15mm |
- RS Stock No.:
- 897-7462
- Mfr. Part No.:
- BLE113-A-V1
- Manufacturer:
- Silicon Labs