- RS Stock No.:
- 905-3141
- Mfr. Part No.:
- BM23SPKS1NB9-0001AA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 905-3141
- Mfr. Part No.:
- BM23SPKS1NB9-0001AA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
BM23 Bluetooth 4.1 Stereo Audio Module
The Microchip BM23 is a fully certified Bluetooth v4.1 (BDR/EDR) module designed for Stereo Audio applications. The module incorporates a complete Bluetooth stack and integrated antenna into a small form factor.
The BM23 supports HSP, HFP, SPP, A2DP, and AVRCP profiles with AAC and SBC codecs supported for A2DP. The transparent UART interface allows for a simple interface with a host Microcontroller.
Two versions are available, the BM23SPKS1NB9 with shield and the BM23SPKA1NB9 unshielded variant.
The BM23 supports HSP, HFP, SPP, A2DP, and AVRCP profiles with AAC and SBC codecs supported for A2DP. The transparent UART interface allows for a simple interface with a host Microcontroller.
Two versions are available, the BM23SPKS1NB9 with shield and the BM23SPKA1NB9 unshielded variant.
Features
Complete, fully certified, Embedded 2.4 GHz Bluetooth® v4.1 Module
Bluetooth Classic (BDR/EDR)
Bluetooth SIG Certified
On-board embedded Bluetooth Stack
Transparent UART mode for seamless serial data over UART Interface
Easy to configure with Windows GUI or direct by a Microcontroller
Firmware field upgradable via UART
Compact surface mount module: 29 x 15 x 2.5 mm3
Castellated surface mount pads for easy and reliable host PCB mounting
Internal Battery Regulator Circuitry
Worldwide regulatory certifications
Audio-In/Out
Supports digital audio I2S format
Bluetooth Classic (BDR/EDR)
Bluetooth SIG Certified
On-board embedded Bluetooth Stack
Transparent UART mode for seamless serial data over UART Interface
Easy to configure with Windows GUI or direct by a Microcontroller
Firmware field upgradable via UART
Compact surface mount module: 29 x 15 x 2.5 mm3
Castellated surface mount pads for easy and reliable host PCB mounting
Internal Battery Regulator Circuitry
Worldwide regulatory certifications
Audio-In/Out
Supports digital audio I2S format
Note
For audio output an external analogue CODEC/Digital Signal Processor/Amplifier and Microcontroller is required.
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4.1 |
Maximum Output Power | +4dBm |
Receiver Sensitivity | -91dBm |
Supported Bus Interfaces | UART |
Supported I/O Interfaces | Serial |
Dimensions | 29 x 15 x 2.5mm |
Height | 2.5mm |
Length | 29mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 15mm |