TE Connectivity Greenpar Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 616-3084
- Mfr. Part No.:
- 5-1634556-0
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch when stock is available
Price Each
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Units | Per unit |
1 - 9 | €2.30 |
10 - 24 | €2.07 |
25 - 49 | €1.87 |
50 - 99 | €1.68 |
100 + | €1.51 |
- RS Stock No.:
- 616-3084
- Mfr. Part No.:
- 5-1634556-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Bulkhead Mount PCB Socket Connector
50 Ohm BNC RF coaxial professional grade bulkhead mount right angle PCB socket connector with a circular metal body. This 50 Ohm BNC RF coaxial PCB mount elbow jack connector has a nickel plated zinc die cast body, thermoplastic dielectric, gold plated centre contact and requires a 'D' shape panel cut out of 12.83 x 11.91mm with a recommended panel thickness of 5.5mm.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 616-3084
- Mfr. Part No.:
- 5-1634556-0
- Manufacturer:
- TE Connectivity