- RS Stock No.:
- 888-4651
- Mfr. Part No.:
- BU-P3778
- Manufacturer:
- Mueller Electric
18 In stock for delivery within 2 working days
Added
Price Each
€4.84
(exc. VAT)
€5.95
(inc. VAT)
Units | Per unit |
1 - 9 | €4.84 |
10 - 24 | €4.34 |
25 - 49 | €3.92 |
50 - 99 | €3.62 |
100 + | €3.52 |
- RS Stock No.:
- 888-4651
- Mfr. Part No.:
- BU-P3778
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead BNC Receptacle
A range of bulkhead mount BNC coaxial connectors from Mueller Electric that are designed for use with applications such as test equipment and analogue/digital connectivity.
Mounts in panel up to 4.5 mm thick
Nickel plated brass body
Gold plated beryllium copper contacts
50 Ohms impedance
Nickel plated brass body
Gold plated beryllium copper contacts
50 Ohms impedance
Mueller BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |