- RS Stock No.:
- 916-0619
- Mfr. Part No.:
- 10-258-B36-FA
- Manufacturer:
- COAX Connectors
26 In stock for delivery within 2 working days
Added
Price Each
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Units | Per unit |
1 - 4 | €4.51 |
5 - 9 | €4.13 |
10 - 24 | €3.82 |
25 - 49 | €3.55 |
50 + | €3.45 |
- RS Stock No.:
- 916-0619
- Mfr. Part No.:
- 10-258-B36-FA
- Manufacturer:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Insulated BNC Bulkhead Jacks
A series of professional quality 75 Ω machined BNC connectors from Coax Connectors. These insulated bulkhead jacks all have gold plated phosphor bronze contacts and nickel plated brass bodies. The BNC connectors have a simple bayonet coupling requiring only a quarter turn to connect and disconnect. The simple method of connection makes them one of the most commonly used coaxial cable connectors. This range of connectors can operate up to 4.5 GHz and meet SMPTE 292M and 424M standards.
Coax Connectors BNC Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360 |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 0 to 4.5GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 916-0619
- Mfr. Part No.:
- 10-258-B36-FA
- Manufacturer:
- COAX Connectors